- Home ›
- All Products›
- HSHC500100KJ
HSHC500100KJ
TE Connectivity / CGS Brand
Power Resistor - 100 kOhms ±5% - 500W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 kOhms ±5% - 500W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC500100KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSHC500100KJ
-
Alias/AKA:6-2176736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$108.38
6
$106.76
10
$103.67
20
$97.99
50
$91.96
100 +
$85.71
Click for Quote
Log in
to unlock special pricing