- Home ›
- All Products›
- HSHC450330RJ
TE Connectivity / CGS Brand
HSHC450330RJ
Power Resistor - 330 Ohms ±5% - 450W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 330 Ohms ±5% - 450W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC450330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSHC450330RJ
-
Alias/AKA:3-2176735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is HSHC450330RJ RoHS compliant?
Yes, HSHC450330RJ is RoHS compliant.
What is the lead time for HSHC450330RJ?
The standard lead time for HSHC450330RJ is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2
$122.15
6
$120.33
10
$115.17
20
$110.44
50
$103.65
100 +
$96.61
Click for Quote
Log in
to unlock special pricing