- Home ›
- All Products›
- HSHC4006K8J
TE Connectivity / CGS Brand
HSHC4006K8J
Power Resistor - 6.8 kOhms ±5% - 400W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 6.8 kOhms ±5% - 400W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC4006K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSHC4006K8J
-
Alias/AKA:4-2176734-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is HSHC4006K8J RoHS compliant?
Yes, HSHC4006K8J is RoHS compliant.
What is the lead time for HSHC4006K8J?
The standard lead time for HSHC4006K8J is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
2
$93.56
6
$92.16
10
$89.49
20
$84.58
50
$79.39
100 +
$73.99
Click for Quote
Log in
to unlock special pricing