- Home ›
- All Products›
- HSHC35047RJ
TE Connectivity / CGS Brand
HSHC35047RJ
Power Resistor - 47 Ohms ±5% - 350W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 47 Ohms ±5% - 350W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC35047RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSHC35047RJ
-
Alias/AKA:2-2176733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is HSHC35047RJ RoHS compliant?
Yes, HSHC35047RJ is RoHS compliant.
What is the lead time for HSHC35047RJ?
The standard lead time for HSHC35047RJ is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
2
$84.45
6
$83.19
10
$80.77
20
$76.35
50
$71.66
100 +
$66.79
Click for Quote
Log in
to unlock special pricing