- Home ›
- All Products›
- HSC75S470RJ
TE Connectivity / CGS Brand
HSC75S470RJ
Power Resistor - 470 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 470 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC75S470RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC75S470RJ
-
Alias/AKA:4-2176730-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is HSC75S470RJ RoHS compliant?
Yes, HSC75S470RJ is RoHS compliant.
What is the lead time for HSC75S470RJ?
The standard lead time for HSC75S470RJ is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
10
$17.90
30
$17.37
50
$16.87
100
$15.94
250
$14.96
500
$13.95
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing