- Home ›
- All Products›
- HSC75S15RJ
HSC75S15RJ
TE Connectivity / CGS Brand
Power Resistor - 15 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 15 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC75S15RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC75S15RJ
-
Alias/AKA:2-2176730-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$15.02
30
$13.90
50
$13.86
100
$13.30
250
$12.30
500
$11.31
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing