- Home ›
- All Products›
- HSC75220RJ
HSC75220RJ
TE Connectivity / CGS Brand
Power Resistor - 220 Ohms ±5% - 75W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 220 Ohms ±5% - 75W - Chassis Mount - Solder Lugs
Search Keywords: HSC75220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC75220RJ
-
Alias/AKA:1625995-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$11.60
30
$11.24
50
$10.74
100
$10.43
250
$9.23
500
$8.37
1,000 +
$7.66
Click for Quote
Log in
to unlock special pricing