- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC300R56J
HSC300R56J
TE Connectivity / CGS Brand
Power Resistor - 560 mOhms ±5% - 300W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 560 mOhms ±5% - 300W - Chassis Mount - Terminal Screw Type
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .56 ?
- Power Rating = 300.00 W
Search Keywords: HSC300R56J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC300R56J
-
Alias/AKA:2-1630027-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,008
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$39.02
6
$38.11
10
$37.69
26
$36.90
50
$36.35
100
$35.78
250 +
$32.85
Click for Quote
Log in
to unlock special pricing