- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC300R47J
HSC300R47J
TE Connectivity / CGS Brand
Wirewound Resistor - 470 mOhms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Packag ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 470 mOhms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC300R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC300R47J
-
Alias/AKA:2-1630027-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$63.68
5
$63.52
10
$47.64
15
$44.47
20 +
$43.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT