- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSC3006R8J
HSC3006R8J
TE Connectivity / CGS Brand
HSC300 6R8 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSC300 6R8 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 300.00 W
Search Keywords: HSC3006R8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC3006R8J
-
Alias/AKA:2-1630027-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
20
can ship 9/25/26
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$67.52
5
$67.36
10
$50.52
15
$47.15
20 +
$46.21
Click for Quote
Log in
to unlock special pricing