- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC3004R7J
HSC3004R7J
TE Connectivity / CGS Brand
Wirewound Resistor - 4.7 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
Wirewound Resistor - 4.7 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 300.00 W
Search Keywords: HSC3004R7J
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / CGS Brand
-
Parça Numarası:HSC3004R7J
-
Alias/AKA:1-1630027-7
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
21
Hemen gönderilebilir
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5
21 Weeks
Gemi olabilir
10.23.26
PRICE (USD)
MİKTAR
Unit Price
1
$75.47
5
$74.73
10
$54.76
15
$54.49
20 +
$48.80
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT