- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC300220RJ
HSC300220RJ
TE Connectivity / CGS Brand
The HSC300220RJ is a 300W, 220 Ohm, 5% tolerance, aluminium-housed wirewound power resistor designed for high power dissipatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC300220RJ is a 300W, 220 Ohm, 5% tolerance, aluminium-housed wirewound power resistor designed for high power dissipation.
Search Keywords: HSC300220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC300220RJ
-
Alias/AKA:1630027-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$63.68
5
$63.52
10
$47.64
15
$44.47
20 +
$43.58
Click for Quote
Log in
to unlock special pricing