- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC3001K0J
HSC3001K0J
TE Connectivity / CGS Brand
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 300W - ±30ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 300W - ±30ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC3001K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC3001K0J
-
Alias/AKA:1630027-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
On Order:
40
can ship 9/30/26
Minimum Order Quantity:
2
Order Increment:
2
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$49.90
6
$47.63
10
$46.57
26
$44.60
50
$43.24
100
$41.81
250 +
$37.51
Click for Quote
Log in
to unlock special pricing