- Home ›
- All Products›
- HSC30018KJ
TE Connectivity / CGS Brand
HSC30018KJ
HSC300 18K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HSC300 18K 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Search Keywords: HSC30018KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC30018KJ
-
Alias/AKA:1630027-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is HSC30018KJ RoHS compliant?
Yes, HSC30018KJ is RoHS compliant.
What is the lead time for HSC30018KJ?
The standard lead time for HSC30018KJ is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$82.55
10
$61.91
15
$57.78
20 +
$56.63
Click for Quote
Log in
to unlock special pricing