- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC25047RJ
HSC25047RJ
TE Connectivity / CGS Brand
Power Resistor - 47 Ohms ±5% - 250W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 47 Ohms ±5% - 250W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC25047RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC25047RJ
-
Alias/AKA:3-1630024-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$62.53
5
$62.38
10
$46.78
15
$43.66
20 +
$42.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT