- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC2006R0J
HSC2006R0J
TE Connectivity / CGS Brand
Wirewound Resistor - 6 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 6 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC2006R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC2006R0J
-
Alias/AKA:3-1630019-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$35.10
6
$33.62
10
$32.94
26
$31.66
50
$30.78
100
$29.85
250 +
$26.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments