- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSC20064RJ
HSC20064RJ
TE Connectivity / CGS Brand
HSC200 64R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 64R 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 64 ?
- Power Rating = 200.00 W
Search Keywords: HSC20064RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC20064RJ
-
Alias/AKA:2-1630019-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$30.69
6
$28.92
10
$28.85
26
$28.07
50
$27.32
100
$27.25
250 +
$25.10
Click for Quote
Log in
to unlock special pricing