- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSC20047RJ
HSC20047RJ
TE Connectivity / CGS Brand
Resistor Wirewound 47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 200.00 W
Search Keywords: HSC20047RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC20047RJ
-
Alias/AKA:2-1630019-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$28.25
6
$28.18
10
$27.96
26
$27.75
50
$27.62
100
$27.55
250 +
$27.48
Click for Quote
Log in
to unlock special pricing