Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSC2001R0J

Wirewound Resistor - 1 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wirewound Resistor - 1 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC2001R0J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSC2001R0J
Alias/AKA: 1-1630019-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 200 W
Termination Style: Axial
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSC2001R0J RoHS compliant?
Yes, HSC2001R0J is RoHS compliant.
What is the lead time for HSC2001R0J?
The standard lead time for HSC2001R0J is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$46.15
6
$44.02
10
$42.71
26
$41.47
50
$39.20
100
$38.15
250 +
$35.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!