- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC2001K2J
HSC2001K2J
TE Connectivity / CGS Brand
Res Wirewound 1.2K Ohm 5% 200W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 1.2K Ohm 5% 200W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: HSC2001K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC2001K2J
-
Alias/AKA:4-1630019-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:200 W
-
Termination Style:Axial11339
-
Resistance Value:1.2 KOhm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$38.60
6
$36.86
10
$36.05
26
$34.54
50
$33.51
100
$32.41
250 +
$29.09
Click for Quote
Log in
to unlock special pricing