- Home ›
- All Products›
- HSC20012KJ
HSC20012KJ
TE Connectivity / CGS Brand
HSC200 12K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 12K 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Search Keywords: HSC20012KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC20012KJ
-
Alias/AKA:1630019-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$41.03
6
$36.61
10
$36.52
26
$34.49
50
$32.60
100
$32.52
250 +
$29.32
Click for Quote
Log in
to unlock special pricing