- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC200100RJ
TE Connectivity / CGS Brand
HSC200100RJ
Resistor Wirewound 100 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor Wirewound 100 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Search Keywords: HSC200100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC200100RJ
-
Alias/AKA:1630019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is HSC200100RJ RoHS compliant?
Yes, HSC200100RJ is RoHS compliant.
What is the lead time for HSC200100RJ?
The standard lead time for HSC200100RJ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 10/2/26
Minimum Order Quantity:
2
Order Increment:
2
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
2
$46.15
6
$44.02
10
$42.71
26
$41.47
50
$39.20
100
$38.15
250 +
$35.26
Click for Quote
Log in
to unlock special pricing