- Home ›
- All Products›
- HSC150S680RJ
HSC150S680RJ
TE Connectivity / CGS Brand
Power Resistor - 680 Ohms ±5% - 150W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 680 Ohms ±5% - 150W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC150S680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150S680RJ
-
Alias/AKA:4-2176732-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$22.68
5
$21.22
20
$19.63
40
$19.06
60
$18.79
100
$18.02
260 +
$16.91
Click for Quote
Log in
to unlock special pricing