- Home ›
- All Products›
- HSC150S56KJ
TE Connectivity / CGS Brand
HSC150S56KJ
Power Resistor - 56 kOhms ±5% - 150W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 56 kOhms ±5% - 150W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC150S56KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150S56KJ
-
Alias/AKA:7-2176732-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is HSC150S56KJ RoHS compliant?
Yes, HSC150S56KJ is RoHS compliant.
What is the lead time for HSC150S56KJ?
The standard lead time for HSC150S56KJ is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$26.52
10
$25.30
25
$24.54
50
$23.49
100
$22.53
250
$21.14
500 +
$19.70
Click for Quote
Log in
to unlock special pricing