- Home ›
- All Products›
- HSC150S10KJ
HSC150S10KJ
TE Connectivity / CGS Brand
Power Resistor - 10 kOhms ±5% - 150W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 kOhms ±5% - 150W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC150S10KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150S10KJ
-
Alias/AKA:6-2176732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$21.22
10
$20.24
25
$19.63
50
$19.06
100
$18.02
250
$16.91
500 +
$15.76
Click for Quote
Log in
to unlock special pricing