- Home ›
- All Products›
- HSC150R10J
HSC150R10J
TE Connectivity / CGS Brand
HSC150 R10 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC150 R10 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = 300.00 W
Search Keywords: HSC150R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150R10J
-
Alias/AKA:2-1630012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$15.87
25
$14.39
50
$13.74
100
$13.15
250
$11.81
500
$10.72
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing