- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC15082RJ
HSC15082RJ
TE Connectivity / CGS Brand
Power Resistor - 82 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 82 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: HSC15082RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC15082RJ
-
Alias/AKA:3-1630012-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$27.02
25
$18.66
50
$17.20
100
$15.58
250
$14.29
500
$13.41
1,000 +
$13.38
Click for Quote
Log in
to unlock special pricing