- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC150510RJ
HSC150510RJ
TE Connectivity / CGS Brand
Power Resistor - 510 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 510 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: HSC150510RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150510RJ
-
Alias/AKA:3-1630012-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:510 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$11.84
50
$11.57
100
$11.32
250
$10.39
500
$9.57
1,000 +
$8.81
Click for Quote
Log in
to unlock special pricing