- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC15047RJ
HSC15047RJ
TE Connectivity / CGS Brand
Power Resistor - 47 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 47 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: HSC15047RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC15047RJ
-
Alias/AKA:2-1630012-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 8/26/26
Minimum Order Quantity:
5
Order Increment:
5
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$22.47
25
$15.86
50
$14.30
100
$12.85
250
$12.00
500
$11.42
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT