- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC150240RJ
HSC150240RJ
TE Connectivity / CGS Brand
The HSC150240RJ is a 150W, 240Ω aluminium-housed power resistor designed for high power dissipation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC150240RJ is a 150W, 240Ω aluminium-housed power resistor designed for high power dissipation.
Search Keywords: HSC150240RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150240RJ
-
Alias/AKA:1-1630012-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/30/26
Minimum Order Quantity:
5
Order Increment:
5
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$19.22
25
$15.40
50
$13.80
100
$13.20
250
$12.32
500
$11.77
1,000 +
$11.74
Click for Quote
Log in
to unlock special pricing