- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC150200RJ
HSC150200RJ
TE Connectivity / CGS Brand
The HSC150200RJ is a 150W, 200Ω aluminium-housed wirewound power resistor designed for high power dissipation in a compact spa ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC150200RJ is a 150W, 200Ω aluminium-housed wirewound power resistor designed for high power dissipation in a compact space.
Search Keywords: HSC150200RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150200RJ
-
Alias/AKA:4-1630012-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$16.03
25
$14.53
50
$13.88
100
$13.28
250
$11.93
500
$10.82
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing