- Home ›
- All Products›
- HSC100S15KJ
TE Connectivity / CGS Brand
HSC100S15KJ
Power Resistor - 15 kOhms ±5% - 100W - Chassis Mount - Terminal Screw Type
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 15 kOhms ±5% - 100W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC100S15KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC100S15KJ
-
Alias/AKA:6-2176731-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is HSC100S15KJ RoHS compliant?
Yes, HSC100S15KJ is RoHS compliant.
What is the lead time for HSC100S15KJ?
The standard lead time for HSC100S15KJ is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$21.14
10
$20.17
25
$19.57
50
$19.00
100
$17.96
250
$16.85
500 +
$15.71
Click for Quote
Log in
to unlock special pricing