- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC100R82J
HSC100R82J
TE Connectivity / CGS Brand
The HSC100R82J is a 100W, 0.82Ω aluminum-housed wirewound power resistor designed for high power dissipation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC100R82J is a 100W, 0.82Ω aluminum-housed wirewound power resistor designed for high power dissipation.
Search Keywords: HSC100R82J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC100R82J
-
Alias/AKA:6-1625999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$14.82
30
$12.47
50
$11.64
100
$10.54
250
$9.52
500
$9.24
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing