- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC100R27J
HSC100R27J
TE Connectivity / CGS Brand
Power Resistor - 270 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 270 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC100R27J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC100R27J
-
Alias/AKA:6-1625999-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$11.72
30
$10.58
50
$9.86
100
$8.97
250
$8.10
500
$7.94
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT