- Home ›
- All Products›
- HSC10082RJ
TE Connectivity / CGS Brand
HSC10082RJ
Power Resistor - 82 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 82 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 82 ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords: HSC10082RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10082RJ
-
Alias/AKA:7-1625999-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is HSC10082RJ RoHS compliant?
Yes, HSC10082RJ is RoHS compliant.
What is the lead time for HSC10082RJ?
The standard lead time for HSC10082RJ is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
10
$12.84
30
$12.44
50
$11.88
100
$11.37
250
$10.21
500
$9.27
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing