- Home ›
- All Products›
- HSC10075RJ
HSC10075RJ
TE Connectivity / CGS Brand
Power Resistor - 75 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 75 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10075RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10075RJ
-
Alias/AKA:8-1625999-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$9.88
30
$9.57
50
$9.14
100
$8.88
250
$7.86
500
$7.13
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing