- Home ›
- All Products›
- HSC10068KJ
HSC10068KJ
TE Connectivity / CGS Brand
Power Resistor - 68 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 68 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10068KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10068KJ
-
Alias/AKA:7-1625999-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$10.27
30
$9.95
50
$9.51
100
$9.23
250
$8.17
500
$7.41
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing