- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC10036RJ
HSC10036RJ
TE Connectivity / CGS Brand
The HSC10036RJ is a 100W, 36Ω, 5% tolerance, aluminium-housed wirewound power resistor designed for high power dissipation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC10036RJ is a 100W, 36Ω, 5% tolerance, aluminium-housed wirewound power resistor designed for high power dissipation.
Search Keywords: HSC10036RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10036RJ
-
Alias/AKA:5-1625999-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
On Order:
50
can ship 1/8/27
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$9.89
30
$9.45
50
$9.24
100
$8.96
250
$8.07
500
$7.31
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing