- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC1002K0J
HSC1002K0J
TE Connectivity / CGS Brand
The HSC1002K0J is a 100W, 2 kOhm, 5% tolerance, aluminum-housed wire-wound power resistor.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC1002K0J is a 100W, 2 kOhm, 5% tolerance, aluminum-housed wire-wound power resistor.
Product Highlights:
- HS Series
- Resistance Selection = K ?
- Resistance = 2K ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords: HSC1002K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC1002K0J
-
Alias/AKA:2-1625999-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Maximum Operating Temperature:N/A
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$10.28
30
$9.83
50
$9.38
100
$9.02
250
$8.45
500
$7.97
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing