- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC10027RJ
HSC10027RJ
TE Connectivity / CGS Brand
Power Resistor - 27 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 27 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10027RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10027RJ
-
Alias/AKA:2-1625999-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$12.10
30
$10.07
50
$9.68
100
$8.83
250
$8.43
500
$8.33
1,000 +
$8.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT