- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC10025RJ
HSC10025RJ
TE Connectivity / CGS Brand
Power Resistor - 25 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 25 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10025RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10025RJ
-
Alias/AKA:2-1625999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$15.39
30
$11.79
50
$11.32
100
$9.86
250
$9.02
500
$8.73
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing