Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSC10022RJ

Power Resistor - 22 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 22 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 22 ?
  • Power Rating = 100.00 W
Search Keywords: HSC10022RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSC10022RJ
Alias/AKA: 2-1625999-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 100 W
Termination Style: Axial
Resistance Value: 22 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSC10022RJ RoHS compliant?
Yes, HSC10022RJ is RoHS compliant.
What is the lead time for HSC10022RJ?
The standard lead time for HSC10022RJ is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.23
30
$13.11
50
$13.02
100
$9.80
250
$9.77
500
$9.75
1,000 +
$7.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!