Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

HSC10020RF

The HSC10020RF is a 100W, 20 Ohm, aluminium-housed wirewound power resistor designed for high power dissipation applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The HSC10020RF is a 100W, 20 Ohm, aluminium-housed wirewound power resistor designed for high power dissipation applications.
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 20 ?
  • Power Rating = 100.00 W
Search Keywords: HSC10020RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: HSC10020RF
Alias/AKA: 1-1625999-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSC10020RF RoHS compliant?
Yes, HSC10020RF is RoHS compliant.
What is the lead time for HSC10020RF?
The standard lead time for HSC10020RF is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$22.03
30
$18.89
50
$17.84
100
$16.61
250
$15.28
500
$14.44
1,000 +
$14.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!