- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC10016R6J
HSC10016R6J
TE Connectivity / CGS Brand
Power Resistor - 16.6 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 16.6 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10016R6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10016R6J
-
Alias/AKA:1625999-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$7.93
30
$7.80
50
$7.62
100
$7.51
250
$6.84
500
$6.30
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing