- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC10010RJ
HSC10010RJ
TE Connectivity / CGS Brand
Power Resistor - 10 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10010RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10010RJ
-
Alias/AKA:1625999-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/17/26
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$8.24
30
$8.18
50
$8.01
100
$7.77
250
$7.68
500
$7.21
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT