- Home ›
- All Products›
- HSC10010KJ
HSC10010KJ
TE Connectivity / CGS Brand
Power Resistor - 10 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords: HSC10010KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10010KJ
-
Alias/AKA:1625999-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$10.27
30
$9.95
50
$9.50
100
$9.23
250
$8.17
500
$7.41
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing