- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSA5R47J
HSA5R47J
TE Connectivity / CGS Brand
Power Resistor - 470 mOhms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 470 mOhms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA5R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5R47J
-
Alias/AKA:6-1625963-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
On Order:
300
can ship 9/25/26
Stock lot only:
44
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.123
100
$1.930
300
$1.810
500
$1.750
1,000
$1.670
2,500
$1.480
5,000
$1.330
7,500
$1.290
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing