- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSA54R7J
HSA54R7J
TE Connectivity / CGS Brand
Power Resistor - 4.7 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 4.7 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA54R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA54R7J
-
Alias/AKA:6-1625963-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
You may purchase all in-stock quantity of 81
Stock lot only:
81
Minimum Order Quantity:
100
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$2.123
100
$1.930
300
$1.810
500
$1.750
1,000
$1.670
2,500
$1.480
5,000
$1.330
7,500
$1.290
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing