- Home ›
- All Products›
- HSA52R0J
HSA52R0J
TE Connectivity / CGS Brand
Power Resistor - 2 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 2 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA52R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA52R0J
-
Alias/AKA:7-1625963-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$1.87
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.50
5,000
$1.36
7,500
$1.35
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing