- Home ›
- All Products›
- HSA5240RF
HSA5240RF
TE Connectivity / CGS Brand
Power Resistor - 240 Ohms ±1% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 240 Ohms ±1% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA5240RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5240RF
-
Alias/AKA:1676814-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.23
500
$2.17
1,000
$2.05
2,500
$1.87
5,000
$1.70
7,500
$1.69
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing